XB6AV5BB | Schneider Electric

Signal light, illuminable, waistband round, yellow, front ring black, mounting Ø 16 mm, XB6AV5BB

Order No.: 05P3442
EAN: 4099889227932
MPN:
XB6AV5BB
Series: Harmony XB6
XB6AV5BB Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2455 €

Indicator light, XB6AV5BB, Schneider Electric

This Harmony XB6 yellow, complete pilot light is part of the range diameter 16mm plastic, Harmony XB6 modular. It has a circular head shape and is supplied with an integral LED and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. This range comes with good color purity and offers the advantage of LED brightness. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.

Technical specifications
Connection faston plug 2.8
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16 mm
Actuator colour yellow
Front ring colour black
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes