XB6AW4B5B | Schneider Electric
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring black, mounting Ø 16 mm, XB6AW4B5B
Illuminated pushbutton, XB6AW4B5B, Schneider Electric
This Harmony XB6 red, complete illuminated push button is part of the range diameter 16mm plastic, Harmony XB6 modular. It has a circular head shape, with a flush spring return push and is supplied with an integral LED. It features 1 NO + 1 NC slow break contacts and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. This range comes with good color purity and offers the advantage of LED brightness. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
Connection | Flachstecker 2,8 | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Contact material | silberlegierung | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer + 1 Öffner | |
Protection class | IP65 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |