XB6CF4B5B | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband square, red, front ring black, mounting Ø 16 mm, XB6CF4B5B

Order No.: 05P3471
EAN: 4099889228151
MPN:
XB6CF4B5B
Series: Harmony XB6
XB6CF4B5B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
24.1808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1808 €

Pushbutton, XB6CF4B5B, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection faston plug 2.8
Version pushbutton
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 16 mm
Actuator colour red
Front ring colour black
Contact function groping
Contact material silver alloy
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)