XB6CW1B1B | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband rectangular, white, front ring black, mounting Ø 16 mm, XB6CW1B1B

Order No.: 05P3478
EAN: 4099889228212
MPN:
XB6CW1B1B
Series: Harmony XB6
XB6CW1B1B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.7671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7671 €

Pushbutton, XB6CW1B1B, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection Flachstecker 2,8
can be illuminated Yes
Collar shape of the front frame rechteckig
Installation diameter 16 mm
Actuator colour weiß
Front ring colour schwarz
Contact function tastend
Contact material silberlegierung
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes