XB6CW4B5B | Schneider Electric
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband square, red, front ring black, mounting Ø 16 mm, XB6CW4B5B
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, XB6CW4B5B, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Connection | Flachstecker 2,8 | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Contact material | silberlegierung | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer + 1 Öffner | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |