XB6DD225B | Schneider Electric

Toggle switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, black, front ring black, 3 x 60°, mounting Ø 16 mm, XB6DD225B

Order No.: 05P3493
EAN: 4099889228366
MPN:
XB6DD225B
Series: Harmony XB6
XB6DD225B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.9214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9214 €

Selector switch, XB6DD225B, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection Flachstecker 2,8
can be illuminated No
Collar shape of the front frame rechteckig
Rotation angle 3 x 60°
Installation diameter 16 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Contact material silberlegierung
Product type Knebelschalter
Latching switching function 1 Schließer + 1 Öffner
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes