XB6DF3B5B | Schneider Electric

Pushbutton switch, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, green, front ring black, mounting Ø 16 mm, XB6DF3B5B

Order No.: 05P3502
EAN: 3389110763973
MPN:
XB6DF3B5B
Series: Harmony XB6
XB6DF3B5B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
19.9682 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.9682 €

Pushbutton, XB6DF3B5B, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame rectangular
can be illuminated Yes
Actuator colour green
Front ring colour black
Connection faston plug 2.8
Installation diameter 16 mm
Contact material silver alloy
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No