XB6DV3BB | Schneider Electric

Signal light, illuminable, waistband rectangular, green, front ring black, mounting Ø 16 mm, XB6DV3BB

Order No.: 05P3509
EAN: 4099889228465
MPN:
XB6DV3BB
Series: Harmony XB6
XB6DV3BB Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2455 €

Signal light, XB6DV3BB, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection Flachstecker 2,8
can be illuminated Yes
Collar shape of the front frame rechteckig
Installation diameter 16 mm
Actuator colour grün
Front ring colour schwarz
Product type Meldeleuchte
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes