XB6EAA41P | Schneider Electric
Pushbutton, unlit, groping, 1 Form C (NO/NC), waistband round, red, front ring black, mounting Ø 16 mm, XB6EAA41P
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
5 pcs.
9.4367 €
10 pcs.
9.0321 €
15 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button, XB6EAA41P, Schneider Electric
This Harmony XB6 red, complete push button is part of the range diameter 16mm plastic, Harmony XB6 monolithic. It has a circular head shape, with a flush spring return push. It features 1 CO snap action contact and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It is sold in lot of 5.
Technical specifications
Connection | Flachstecker 2,8/Lötanschluss | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Contact material | gold | |
Product type | Drucktaster | |
Latching switching function | 1 Wechsler | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |