XB6EAD232P | Schneider Electric
Toggle switch, unlit, latching, 2 Form C (NO/NC), waistband round, black, front ring black, 3 x 45°, mounting Ø 16 mm, XB6EAD232P
Unit Price (€ / pc.)
20.6227 € *
Available: 0 pcs.
Leadtime: On Request **
Selector switch, XB6EAD232P, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Anschluss | Flachstecker 2,8/Lötanschluss | |
Ausführung | Wahlschalter | |
Beleuchtbar | No | |
Bundform | rund | |
Drehwinkel | 3 x 45° | |
Einbaudurchmesser | 16 mm | |
Farbe Betätiger | schwarz | |
Farbe Frontring | schwarz | |
Kontaktfunktion | rastend | |
Kontaktmaterial | gold | |
Schaltfunktion | 2 Wechsler | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |