XB6EAG232P | Schneider Electric

Key switch, unlit, latching, 2 Form C (NO/NC), waistband round, black, front ring black, mounting Ø 16 mm, XB6EAG232P

Order No.: 05P3550
EAN: 4099889228731
MPN:
XB6EAG232P
Series: Harmony XB6
XB6EAG232P Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
3 pcs.
22.0983 €
5 pcs.
20.8845 €
10 pcs.
19.8016 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key switch, XB6EAG232P, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection Flachstecker 2,8/Lötanschluss
can be illuminated No
Collar shape of the front frame rund
Installation diameter 16 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Contact material gold
Product type Schlüsselschalter
Latching switching function 2 Wechsler
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes