XB6EAV5BP | Schneider Electric

Signal light, illuminable, waistband round, yellow, front ring black, mounting Ø 16 mm, XB6EAV5BP

Order No.: 05P3557
EAN: 4099889228793
MPN:
XB6EAV5BP
Series: Harmony XB6
XB6EAV5BP Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.5553 €

Signal light, XB6EAV5BP, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection flat plug 2.8/solder connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16 mm
Actuator colour yellow
Front ring colour black
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No