XB6ECA41P | Schneider Electric
Pushbutton, illuminable, groping, 1 Form C (NO/NC), waistband square, red, front ring black, mounting Ø 16 mm, XB6ECA41P
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
5 pcs.
9.4367 €
10 pcs.
9.0321 €
15 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, XB6ECA41P, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Anschluss | Flachstecker 2,8/Lötanschluss | |
Ausführung | Drucktaster | |
Beleuchtbar | Yes | |
Bundform | quadratisch | |
Einbaudurchmesser | 16 mm | |
Farbe Betätiger | rot | |
Farbe Frontring | schwarz | |
Kontaktfunktion | tastend | |
Kontaktmaterial | gold | |
Schaltfunktion | 1 Wechsler | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |