XB6ECF4B2P | Schneider Electric
Pushbutton, illuminable, latching, 2 Form C (NO/NC), waistband square, red, front ring black, mounting Ø 16 mm, XB6ECF4B2P
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
3 pcs.
15.5771 €
5 pcs.
14.9107 €
10 pcs.
14.1015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, XB6ECF4B2P, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Anschluss | Flachstecker 2,8/Lötanschluss | |
Ausführung | Drucktaster | |
Beleuchtbar | Yes | |
Bundform | quadratisch | |
Einbaudurchmesser | 16 mm | |
Farbe Betätiger | rot | |
Farbe Frontring | schwarz | |
Kontaktfunktion | rastend | |
Kontaktmaterial | gold | |
Schaltfunktion | 2 Wechsler | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Nachhaltig | Yes |