XB6ECV5BP | Schneider Electric

Signal light, illuminable, waistband square, yellow, front ring black, mounting Ø 16 mm, XB6ECV5BP

Order No.: 05P3624
EAN: 4099889229189
MPN:
XB6ECV5BP
Series: Harmony XB6
XB6ECV5BP Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
5 pcs.
9.8175 €
10 pcs.
9.3891 €
15 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, XB6ECV5BP, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection Flachstecker 2,8/Lötanschluss
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 16 mm
Actuator colour gelb
Front ring colour schwarz
Product type Meldeleuchte
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes