XB6ECV6BP | Schneider Electric
Signal light, illuminable, waistband square, blue, front ring black, mounting Ø 16 mm, XB6ECV6BP
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
5 pcs.
9.8175 €
10 pcs.
9.3891 €
15 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal light, XB6ECV6BP, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Connection | Flachstecker 2,8/Lötanschluss | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16 mm | |
Actuator colour | blau | |
Front ring colour | schwarz | |
Product type | Meldeleuchte | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Sustainable | Yes |