XB6ECW1B2P | Schneider Electric

Pushbutton, illuminable, groping, 2 Form C (NO/NC), waistband square, white, front ring black, mounting Ø 16 mm, XB6ECW1B2P

Order No.: 05P3631
EAN: 3389110627664
MPN:
XB6ECW1B2P
Series: Harmony XB6
XB6ECW1B2P Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
3 pcs.
14.8155 €
5 pcs.
14.1848 €
10 pcs.
13.4113 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, XB6ECW1B2P, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 2 Form C (NO/NC)
Collar shape of the front frame square
can be illuminated Yes
Actuator colour white
Front ring colour black
Connection faston plug 2.8/solder connection
Installation diameter 16 mm
Contact material gold
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free No
RoHS conform Yes