XB6ECW8B1P | Schneider Electric
Pushbutton, illuminable, groping, 1 Form C (NO/NC), waistband square, orange, front ring black, mounting Ø 16 mm, XB6ECW8B1P
Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
3 pcs.
14.1253 €
5 pcs.
13.5184 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, XB6ECW8B1P, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form C (NO/NC) | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | orange | |
| Front ring colour | black | |
| Connection | faston plug 2.8/solder connection | |
| Installation diameter | 16 mm | |
| Contact material | gold | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | No |