XB6EDF3B2P | Schneider Electric

Pushbutton, illuminable, latching, 2 Form C (NO/NC), waistband rectangular, green, front ring black, mounting Ø 16 mm, XB6EDF3B2P

Order No.: 05P3668
EAN: 4099889229370
MPN:
XB6EDF3B2P
Series: Harmony XB6
XB6EDF3B2P Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
95.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
19.0162 €

Pushbutton, XB6EDF3B2P, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection flat plug 2.8/solder connection
Version pushbutton
Type of mounting panel mounting
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 16 mm
Actuator colour green
Front ring colour black
Contact function latching
Contact material gold
Latching switching function 2 Form C (NO/NC)
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No