XB6EDF8B2P | Schneider Electric
Pushbutton, illuminable, latching, 2 Form C (NO/NC), waistband rectangular, orange, front ring black, mounting Ø 16 mm, XB6EDF8B2P
Unit Price (€ / pc.)
16.0769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, XB6EDF8B2P, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Connection | Flachstecker 2,8/Lötanschluss | |
Type of mounting | Panelmontage | |
can be illuminated | Yes | |
Collar shape of the front frame | rechteckig | |
Installation diameter | 16 mm | |
Actuator colour | orange | |
Front ring colour | schwarz | |
Contact function | rastend | |
Contact material | gold | |
Product type | Drucktaster | |
Latching switching function | 2 Wechsler | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Sustainable | Yes |