XB6EDW6B2P | Schneider Electric

Pushbutton, illuminable, groping, 2 Form C (NO/NC), waistband rectangular, blue, front ring black, mounting Ø 16 mm, XB6EDW6B2P

Order No.: 05P3712
EAN: 4099889229561
MPN:
XB6EDW6B2P
Series: Harmony XB6
XB6EDW6B2P Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
3 pcs.
14.8869 €
5 pcs.
14.2562 €
10 pcs.
13.4827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, XB6EDW6B2P, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection Flachstecker 2,8/Lötanschluss
can be illuminated Yes
Collar shape of the front frame rechteckig
Installation diameter 16 mm
Actuator colour blau
Front ring colour schwarz
Contact function tastend
Contact material gold
Product type Drucktaster
Latching switching function 2 Wechsler
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes