XB6EDW8B2P | Schneider Electric

Pushbutton, illuminable, groping, 2 Form C (NO/NC), waistband rectangular, orange, front ring black, mounting Ø 16 mm, XB6EDW8B2P

Order No.: 05P3716
EAN: 4099889229585
MPN:
XB6EDW8B2P
Series: Harmony XB6
XB6EDW8B2P Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
79.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
15.8746 €

Pushbutton, XB6EDW8B2P, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection flat plug 2.8/solder connection
Version pushbutton
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 16 mm
Actuator colour orange
Front ring colour black
Contact function groping
Contact material gold
Latching switching function 2 Form C (NO/NC)
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No