XB7EV03GP | Schneider Electric

Signal light, illuminable, waistband round, green, mounting Ø 22 mm, XB7EV03GP

Order No.: 05P3722
EAN: 4099889229608
MPN:
XB7EV03GP
Series: Harmony XB7
XB7EV03GP Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
3 pcs.
13.4470 €
5 pcs.
12.8639 €
10 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, XB7EV03GP, Schneider Electric

This Harmony XB7, plain lens monolithic green pilot light is supplied with 120V AC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Anschluss Schraubanschluss
Ausführung Meldeleuchte
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger grün
Schutzart (Betätigungsseite) IP54
Logistics
Ursprungsland ID
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes