XB7EV04BP | Schneider Electric

Signal light, illuminable, waistband round, red, mounting Ø 22 mm, XB7EV04BP

Order No.: 05P3724
EAN: 4099889229622
MPN:
XB7EV04BP
Series: Harmony XB7
XB7EV04BP Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
3 pcs.
13.4470 €
5 pcs.
12.8639 €
10 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator light, XB7EV04BP, Schneider Electric

This Harmony XB7, plain lens monolithic red pilot light is supplied with 24V AC/DC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Anschluss Schraubanschluss
Ausführung Meldeleuchte
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger rot
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland ID
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes