XB7NA11 | Schneider Electric

Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, white, front ring black, mounting Ø 22 mm, XB7NA11

Order No.: 05P3751
EAN: 4099889229875
MPN:
XB7NA11
Series: Harmony XB7
XB7NA11 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
5 pcs.
8.3062 €
10 pcs.
7.9373 €
15 pcs.
7.4970 €
20 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, XB7NA11, Schneider Electric

This Harmony XB7, monolithic white push button operates with a spring return / impulse mechanism and screw clamp terminals. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Anschluss Schraubanschluss
Ausführung Drucktaster
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger weiß
Farbe Frontring schwarz
Kontaktfunktion tastend
Schaltfunktion 1 Schließer
Schutzart (Betätigungsseite) IP54
Logistics
Ursprungsland ID
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes