XB7NA85 | Schneider Electric

Pushbutton, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, yellow, front ring black, mounting Ø 22 mm, XB7NA85

Order No.: 05P3796
EAN: 4099889230093
MPN:
XB7NA85
Series: Harmony XB7
XB7NA85 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.4121 €

Push button, XB7NA85, Schneider Electric

This Harmony XB7, monolithic yellow push button operates with a spring return / impulse mechanism and screw clamp terminals. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour yellow
Front ring colour black
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP54
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes