XB7ND25 | Schneider Electric

Toggle switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, XB7ND25

Order No.: 05P3798
EAN: 3606480470257
MPN:
XB7ND25
Series: Harmony XB7
XB7ND25 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.9452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.95 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9452 €
3 pcs.
17.1479 €
5 pcs.
16.4101 €
10 pcs.
15.5295 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB7ND25, Schneider Electric

This Harmony XB7, monolithic black selector switch has 2 positions, operates with a stay-put mechanism and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides an effective manner to give your machine multiple different inputs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour black
Connection screw connection
Installation diameter 22 mm
Rotation angle 2 x 90°
Protection class IP65
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes