XB7NJ03B1 | Schneider Electric

Pushbutton, illuminable, latching, 1 Form A (N/O), waistband round, green, front ring black, mounting Ø 22 mm, XB7NJ03B1

Order No.: 05P3807
EAN: 4099889230192
MPN:
XB7NJ03B1
Series: Harmony XB7
XB7NJ03B1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
3 pcs.
20.3966 €
5 pcs.
19.2780 €
10 pcs.
18.2784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, XB7NJ03B1, Schneider Electric

This Harmony XB7, illuminated monolithic green push button operates with a latched push to release mechanism, is supplied with 24V AC/DC and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illuminated head, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
Anschluss Schraubanschluss
Ausführung Drucktaster
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger grün
Farbe Frontring schwarz
Kontaktfunktion rastend
Schaltfunktion 1 Schließer
Schutzart (Betätigungsseite) IP54
Logistics
Ursprungsland ID
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes