XB7NJ05G1 | Schneider Electric
Pushbutton, illuminable, latching, 1 Form A (N/O), waistband round, orange, front ring black, mounting Ø 22 mm, XB7NJ05G1
Illuminated pushbutton, XB7NJ05G1, Schneider Electric
This Harmony XB7, illuminated monolithic orange push button operates with a latched push to release mechanism, is supplied with 120V AC and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illuminated head, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.
Connection | screw connection | |
Version | pushbutton | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | orange | |
Front ring colour | black | |
Contact function | latching | |
Latching switching function | 1 Form A (N/O) | |
Protection class | IP54 |
Country of origin | ID |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |