XB7NW34M1 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, red, front ring black, mounting Ø 22 mm, XB7NW34M1

Order No.: 05P3851
EAN: 4099889230413
MPN:
XB7NW34M1
Series: Harmony XB7
XB7NW34M1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
3 pcs.
20.7298 €
5 pcs.
19.5874 €
10 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, XB7NW34M1, Schneider Electric

This Harmony XB7, illuminated projecting monolithic red push button operates with a spring return mechanism, is supplied with 230V AC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Connection Schraubanschluss
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour rot
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP54
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes