XB7NW37B1 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, front ring black, mounting Ø 22 mm, XB7NW37B1

Order No.: 05P3859
EAN: 4099889230475
MPN:
XB7NW37B1
Series: Harmony XB7
XB7NW37B1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.2776 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
3 pcs.
19.3970 €
5 pcs.
18.3260 €
10 pcs.
17.3740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, XB7NW37B1, Schneider Electric

This Harmony XB7, illuminated projecting monolithic clear push button operates with a spring return mechanism, is supplied with 24V AC/DC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Anschluss Schraubanschluss
Ausführung Drucktaster
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22 mm
Farbe Frontring schwarz
Kontaktfunktion tastend
Schaltfunktion 1 Schließer
Schutzart (Betätigungsseite) IP54
Logistics
Ursprungsland ID
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes