ZA2BD3 | Schneider Electric
Toggle switch, unlit, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZA2BD3
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front element, ZA2BD3, Schneider Electric
This Harmony ZA2BD3 is a black selector switch, 3 positions, standard handle. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 3 x 45° | |
Installation diameter | 22 mm | |
Front ring colour | schwarz | |
Product type | Knebelschalter | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |