ZA2BG4 | Schneider Electric

Key switch, unlit, waistband round, front ring black, mounting Ø 22 mm, ZA2BG4

Order No.: 06P1078
EAN: 4099889230581
MPN:
ZA2BG4
Series: Harmony XAC-A
ZA2BG4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
42.7091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.7091 €

Key switch, ZA2BG4, Schneider Electric

Selector switch, Harmony XAC, plastic, black, 2 positions, left/right withdrawal position, stay put.

Technical specifications
Version key switch
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Front ring colour black
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes