ZA2BG6 | Schneider Electric
Key switch, unlit, waistband round, front ring black, mounting Ø 22 mm, ZA2BG6
Unit Price (€ / pc.)
60.7852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Key switch, ZA2BG6, Schneider Electric
Selector switch, Harmony XAC, plastic, black, 2 positions, left withdrawal position, spring return.
Technical specifications
Version | key switch | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Front ring colour | black | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |