ZA2BV05 | Schneider Electric

Signal light, illuminable, waistband round, yellow, front ring black, mounting Ø 22 mm, ZA2BV05

Order No.: 06P1089
EAN: 4099889230659
MPN:
ZA2BV05
Series: Harmony XAC-A
ZA2BV05 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7239 €

Front element, ZA2BV05, Schneider Electric

This Harmony ZA2BV05 is an amber pilot light. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour yellow
Front ring colour black
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes