ZB4BA2 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BA2

Order No.: 06N4475
EAN: 3389110887464
MPN:
ZB4BA2
3389110887464
Series: Harmony ZB4
ZB4BA2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7481 €

Pushbutton, ZB4BA2, Schneider Electric

This ergonomic push-button front element in the colour black is unlabelled and tactile. The front element is mounted in a 22 mm hole. It is attached using a vibration-resistant connection screw. To create a complete device, this front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 29 mm
Installation depth 28 mm
Actuator colour schwarz
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes