ZB4BA3 | Schneider Electric
Pushbutton, unlit, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BA3
Pushbutton, ZB4BA3, Schneider Electric
This ergonomic push-button front element in the colour green is unlabelled and tactile. The front element is mounted in a 22 mm hole. It is attached using a vibration-resistant connection screw. To create a complete all-in-one device, this front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories. Suitable for international use due to the large number of existing product standards and certifications.
Version | pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Installation height | 29 mm | |
Installation depth | 28 mm | |
Actuator colour | green | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP66 |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |