ZB4BA367 | Schneider Electric

Pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 22 mm, ZB4BA367

Order No.: 06P1301
EAN: 4099889230949
MPN:
ZB4BA367
Series: Harmony ZB4
ZB4BA367 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5612 €

Front element, ZB4BA367, Schneider Electric

This Harmony XB4, recessed high guard green button head operates with a spring return / impulse mechanism. This button head provides a robust and ergonomic interface for controlling your machines thanks to its recessed high guard head. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly and is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour green
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes