ZB4BA73134 | Schneider Electric

Pushbutton, unlit, groping, waistband rectangular, green, front ring silver, mounting Ø 22 mm, ZB4BA73134

Order No.: 06P1338
EAN: 4099889231212
MPN:
ZB4BA73134
Series: Harmony ZB4
ZB4BA73134 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
25.3232 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
101.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
25.3232 €

Triple pushbutton, ZB4BA73134, Schneider Electric

This Harmony XB4, triple head has 1 red and 2 green buttons, operates with a spring return / impulse mechanism. It is marked with "up arrow", "STOP" and "down arrow" symbols. This 3-function head provides a complete 3 button interface to your machines with a single panel cut-out. It is easily installed into a standard 22mm diameter cut-outs and assembled with a collar and contact blocks to fulfill a large variety of functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame rectangular
Installation diameter 22 mm
Actuator colour green
Front ring colour silver
Contact function groping
Protection class IP69
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes