ZB4BA7341 | Schneider Electric

Pushbutton, unlit, groping, waistband round, green/red, front ring silver, mounting Ø 22 mm, ZB4BA7341

Order No.: 06P1341
EAN: 4099889231236
MPN:
ZB4BA7341
Series: Harmony ZB4
ZB4BA7341 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double pushbutton, ZB4BA7341, Schneider Electric

This Harmony XB4, double head has 1 green and 1 red button, operates with a spring return / impulse mechanism. It is marked with "I" and "O"symbols. This double head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear colors and by touch due to flush elements, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour grün/rot
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes