ZB4BB2 | Schneider Electric

Lever pushbutton, unlit, groping, waistband round, black, front ring silver, ZB4BB2

Order No.: 06P1349
EAN: 4099889231281
MPN:
ZB4BB2
Series: Harmony XB4
ZB4BB2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
64.7122 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
64.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7122 €

Lever pushbutton, ZB4BB2, Schneider Electric

This Harmony XB4, black head operates with omnidirectional and spring return / impulse mechanism. This wobble stick head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible omnidirectional controllers. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Version lever pushbutton
can be illuminated No
Collar shape of the front frame round
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes