ZB4BC280 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BC280

Order No.: 06P1356
EAN: 4099889231342
MPN:
ZB4BC280
Series: Harmony ZB4
ZB4BC280 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.7175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7175 €

Front element, ZB4BC280, Schneider Electric

This Harmony XB4, flush black button head operates with a spring return / impulse mechanism, is used in harsh environment. This button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes