ZB4BC28001RA | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BC28001RA

Order No.: 06P1358
EAN: 4099889231366
MPN:
ZB4BC28001RA
Series: Harmony ZB4
ZB4BC28001RA Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.253 €

Front element, ZB4BC28001RA, Schneider Electric

This head for push button is a separate component of the range of control and signaling units, Harmony XB4, metal, diameter 22mm. It has a chromium-plated metal bezel. It is supplied with a black flush cap, diameter 37mm, marked type H001 white, with bell symbol. The marking-legend is rotated 90°. This head allows the associated contact block to be mounted in horizontal position (instead of vertical). It operates with with spring return mechanism. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP69 / IP69K, making it ideal for operation in harsh environments. It weighs 36g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes