ZB4BD2 | Schneider Electric
Toggle switch, unlit, latching, waistband round, black, front ring silver, 2 x 90°, mounting Ø 22 mm, ZB4BD2
Unit Price (€ / pc.)
11.1622 € *
Available: 2 pcs.
Available in 3 Days: 6,139 pcs. - if ordered today
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, ZB4BD2, Schneider Electric
This ergonomic selector switch front element in the colour black has 2 positions and is latching. The front element is mounted in a 22 mm hole. It is attached using a vibration-resistant connection screw. To create a complete unit, this front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22 mm | |
| Installation height | 29 mm | |
| Installation depth | 44 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |