ZB4BD48 | Schneider Electric

Toggle switch, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BD48

Order No.: 06P1411
EAN: 4099889231663
MPN:
ZB4BD48
Series: Harmony ZB4
ZB4BD48 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0872 €

Toggle switch, ZB4BD48, Schneider Electric

This Harmony XB4, black selector switch head with toggle switch with lever has 2 positions, operates with spring return from right to left mechanism. This switch head provides an ergonomic interface for controlling your machines. It is supplied with toggle switch with lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between the two conditions in various operating modes and numerous applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour silber
Contact function tastend
Product type Kippschalter
Protection class IP69
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes