ZB4BG02K3143E | Schneider Electric

Key switch, unlit, waistband round, mounting Ø 22 mm, ZB4BG02K3143E

Order No.: 06P1446
EAN: 4099889231878
MPN:
ZB4BG02K3143E
Series: Harmony XB4
Schneider Electric
ZB4BG02K3143E Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
68.5559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.5559 €

Key switch, ZB4BG02K3143E, Schneider Electric

This control and signalling device is designed for industrial applications, it combines simple installation with great flexibility and robust design. The robust 3-point fastening with just one screw offers an enormous amount of security and saves installation time.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes