ZB4BG02K3144E | Schneider Electric
Key switch, unlit, waistband round, mounting Ø 22 mm, ZB4BG02K3144E
Unit Price (€ / pc.)
68.5559 € *
Available: 0 pcs.
Leadtime: On Request **
Key switch, ZB4BG02K3144E, Schneider Electric
This control and signalling device is designed for industrial applications, it combines simple installation with great flexibility and robust design. The robust 3-point fastening with just one screw offers an enormous amount of security and saves installation time.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |