ZB4BG08F034 | Schneider Electric

Key switch, unlit, latching, waistband round, mounting Ø 22 mm, ZB4BG08F034

Order No.: 06P1469
EAN: 4099889232028
MPN:
ZB4BG08F034
Series: Harmony ZB4
ZB4BG08F034 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
79.0279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.0279 €

Key switch, ZB4BG08F034, Schneider Electric

Front element for Harmony ZB4 key switch. Front black. Mounting diameter 22 mm. Mechanical service life 1000000 cycles. Lock type FIAT, round head shape, standard. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Contact function latching
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead