ZB4BG27 | Schneider Electric

Key switch, unlit, latching, waistband round, front ring black, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG27

Order No.: 06P1511
EAN: 4099889232158
MPN:
ZB4BG27
Series: Harmony ZB4
ZB4BG27 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
41.6381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.6381 €

Front element, ZB4BG27, Schneider Electric

This Harmony XB4, black head with key (key no.455) for key selector switch has 2 positions, operates with stay-put mechanism with key withdrawal on left position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 90°
Installation diameter 22 mm
Front ring colour black
Contact function latching
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes