ZB4BG2E2 | Schneider Electric

Key switch, unlit, latching, waistband round, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG2E2

Order No.: 06P1513
EAN: 4099889232165
MPN:
ZB4BG2E2
Series: Harmony ZB4
ZB4BG2E2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
83.8593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.8593 €

Key switch, ZB4BG2E2, Schneider Electric

This ergonomic key switch front element in the colour black has 2 positions and is latching. The front element is mounted in a 22 mm hole. It is attached using a vibration-resistant connection screw. To create a complete unit, this front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories. In addition to high vibration resistance and a very long service life, this device is also characterised by an extremely high possible ambient temperature. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 90°
Installation diameter 22 mm
Contact function latching
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes